Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWENGER SWISS GEAR
Manufacturer Part No600646
Order Code3403058
Also Known AsGTIN UPC EAN: 7613329008041
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerWENGER SWISS GEAR
Manufacturer Part No600646
Order Code3403058
Also Known AsGTIN UPC EAN: 7613329008041
Technical Datasheet
Carrying Case Material-
Case ColourBlack
External Height - Imperial12.99"
External Height - Metric330mm
External Width - Imperial17"
External Width - Metric432mm
External Depth - Imperial4.49"
External Depth - Metric114mm
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
Slim and stylish case that is designed to simplify the airport security process with its checkpoint friendly design. Suitable for most notebooks with screens up to 15.6/16" size.
- Checkpoint friendly design for convenience
- Large padded notebook compartment
- Spacious business organiser section
- Multiple pockets for essential items
- Reinforced ergonomic carrying handle
Technical Specifications
Carrying Case Material
-
External Height - Imperial
12.99"
External Width - Imperial
17"
External Depth - Imperial
4.49"
Product Range
-
Case Colour
Black
External Height - Metric
330mm
External Width - Metric
432mm
External Depth - Metric
114mm
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021219
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.27