Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74272131S
Order Code4728870
Product RangeWE-STAR-TEC LFS Series
Technical Datasheet
3 In Stock
38 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł20.170 |
| 3+ | zł19.450 |
| 5+ | zł18.690 |
| 10+ | zł16.960 |
| 20+ | zł15.910 |
| 50+ | zł14.940 |
Price for:Each
Minimum: 1
Multiple: 1
zł20.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74272131S
Order Code4728870
Product RangeWE-STAR-TEC LFS Series
Technical Datasheet
Cable Diameter7.5mm
Frequency Min300kHz
Frequency Max30MHz
Impedance45ohm
Product RangeWE-STAR-TEC LFS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Diameter
7.5mm
Frequency Max
30MHz
Product Range
WE-STAR-TEC LFS Series
Frequency Min
300kHz
Impedance
45ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0405
Product traceability