Print Page
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerYUASA
Manufacturer Part NoNP7-12.
Order Code151308
Product RangeNP Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity7Ah
Battery Size Code-
External Height97.5mm
Battery TerminalsQuick Connect
External Width65mm
Pack Quantity1
External Depth151mm
Battery Type / Size-
Weight2.65kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeNP Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for NP7-12.
2 Products Found
Product Overview
The NP7-12 from Yuasa is a valve regulated lead acid battery with 4.75mm quick connect / FASTON (quickfit / release) terminals.
- Nominal battery voltage is 12V
- 7Ah capacity at 20hr rate to 1.75VPC
- Standard dimension of 151mm x 65mm x 97.5mm (L x W x H with terminal)
- Charging temperature range from -15°C to 50°C
- Discharging temperature range from -20°C to 60°C
- Battery weight is 2.2Kg
- 5 years life at 20°C
Applications
Industrial
Contents
Battery only.
Warnings
Not for sale in the EU
Notes
Batteries must be recycled at the end of life in accordance with local, national laws and regulations.
Technical Specifications
Battery Voltage
12V
Battery Capacity
7Ah
External Height
97.5mm
External Width
65mm
External Depth
151mm
Weight
2.65kg
Battery NEDA Code
-
Product Range
NP Series
Battery Technology
Lead Acid
Battery Size Code
-
Battery Terminals
Quick Connect
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85072020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.8
UN Hazard Code:2800