Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1625
Order Code2135628
Product RangeScotch™ Sprays
Also Known AsDE999953388, GTIN UPC EAN: 04001895306648
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | zł78.700 |
Price for:Each
Minimum: 1
Multiple: 1
zł78.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No1625
Order Code2135628
Product RangeScotch™ Sprays
Also Known AsDE999953388, GTIN UPC EAN: 04001895306648
Technical Datasheet
Cleaner TypeElectrical, Electronic Components
Cleaner ApplicationsContacts, Electrical
Dispensing MethodSpray Bottle
Volume400ml
Weight-
Product RangeScotch™ Sprays
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 1625 is a 400ml Electrical Contact Cleaner with spray bottle dispensing method, aerosol liquid, colourless solvent odour appearance, stable chemical, heat, sparks and/or flames, high shear and high temperature conditions to avoid.
- ≤30°C Flash point
Applications
Industrial
Technical Specifications
Cleaner Type
Electrical, Electronic Components
Dispensing Method
Spray Bottle
Weight
-
SVHC
No SVHC (15-Jan-2018)
Cleaner Applications
Contacts, Electrical
Volume
400ml
Product Range
Scotch™ Sprays
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.98
UN Hazard Code:1950