Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1751180000M
Order Code4223314
Also Known AsGTIN UPC EAN: 4046719420704
Technical Datasheet
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part No1751180000M
Order Code4223314
Also Known AsGTIN UPC EAN: 4046719420704
Technical Datasheet
Spectacle TypeProtective / Safety
Lens Style-
Eyeglass Lens ColourTransparent
Frame ColourTransparent
Safety CategoryEN166
Product Range-
SVHCTo Be Advised
Product Overview
3M™ Overspectacles OX Series are safety spectacles that fit over most prescription glasses, featuring a clear polycarbonate lens. Protect your vision and glasses from unwanted dirt, scratches and impacts with 3M™ Overspectacles OX Series. Our safety glasses are designed to be worn over prescription glasses, offering a comfortable fit with minimal interference. They are lightweight and feature a clear polycarbonate lens. They’re designed for use in various environments – having no metal parts makes them ideal for electricians.
- Designed to be worn over prescription eyewear
- Optical Class 1 to allow prolonged comfortable wear
- Offers excellent protection against UV radiation
Technical Specifications
Spectacle Type
Protective / Safety
Eyeglass Lens Colour
Transparent
Safety Category
EN166
SVHC
To Be Advised
Lens Style
-
Frame Colour
Transparent
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90049010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071