Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł2,236.520 |
Product Information
Product Overview
220VAC Euro plug electronic service vacuum is designed for high-efficiency clean-up of most business equipment including removing toner and dust. Portability, quick set-up and efficient and safe operation are key features of this vacuum. It contains a one horse power, 6A motor. This product meets ANSI/ESD S20.20 and is designed to be used in an ESD protected area. The hose and accessories are conductive/dissipative so electrostatic charges will be removed when properly grounded through the power cord to electrical outlet ground prong.
- 220/240VAC, 50/60Hz, 4.25A electrical rating
- 1 horsepower motor
- Approximately 51”/H20 suction
- Dimension is 17.8" L x 7.8" W x 9.3" H (45.2cm L x 19.7cm W x 23.5cm H)
- cULus, EAC certification
- ESD safe
- Self-contained unit designed for high-efficiency clean-up
- Ideal for removing toner and dust or cleaning data processing equipment
- Detachable power cord for easy storage
Contents
SV-MPF2 type 2 filter, 8 foot power cord (Europe), SV-SH33 7 foot dissipative hose, SV-WA2 wand, SV-CN1 crevice tool, SV-CB1 crevice tool brush, SV-DBSD1 dust brush, SV-NN needle nose nozzle.
Warnings
Improper connection of the equipment grounding conductor can result in the risk of electric shock.
Technical Specifications
Electric
-
-
-
452.12mm
198.12mm
-
220V
800W
-
2.1m
236.22mm
4.1kg
UK Type G
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate