Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł74.940 |
10+ | zł66.480 |
50+ | zł60.340 |
Price for:Pack of 125
Minimum: 1
Multiple: 1
zł74.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No51015HIC125
Order Code1306570
Technical Datasheet
No. of Spots3 Spot
Relative Humidity Levels5%, 10%, 15%
External Height3"
External Width2"
For Use With0
Product Range-
Technical Specifications
No. of Spots
3 Spot
External Height
3"
For Use With
0
Relative Humidity Levels
5%, 10%, 15%
External Width
2"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:48103900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate