Quantity | Price (ex VAT) |
---|---|
4+ | zł1,342.510 |
Product Information
Product Overview
5962 is a VHB™ tape. It is a black, modified acrylic adhesive with a very conformable, foam core. It can replace rivets, welds and screws. The fast and easy to use permanent bonding method provides high strength and long-term durability. It offers design flexibility with its viscoelasticity and powerful ability to bond a variety of surface. It consists of a durable acrylic adhesive with viscoelastic properties. This provides an extraordinarily strong double sided foam tape that adheres to a broad range of substrates, including aluminium, stainless steel, galvanized steel, composites, plastics, acrylic, polycarbonate, ABS and painted or sealed wood and concrete. Our bonding tapes provide excellent shear strength, conformability, surface adhesion and temperature resistance. It is used in applications such as decorative material and trim, nameplates and logos, electronic displays, panel to frame, stiffener to panel.
- Fast and easy-to-use permanent bonding method provides high strength and long-term durability
- Pressure sensitive adhesive bonds on contact to provide immediate handling strength
- Virtually invisible fastening keeps surfaces smooth
- Eliminate drilling, grinding, refinishing, screwing, welding and clean-up
- Allows the use of thinner, lighter weight and dissimilar materials
- Can replace mechanical fasteners (rivets, welding, screws) or liquid adhesives
- Creates a permanent seal against water, moisture and more by offering better gap filling capability
- Modified acrylic adhesive type, very conformable foam type
- Appliance, construction, electronics, general industrial, metalworking, signage, transportation
- Black product colour, size is 33m x 19mm
Technical Specifications
Acrylic Adhesive
Black
108.3ft
0.75"
VHB 5962 Series
Foam
62 mil (1.6 mm)
33m
19mm
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate