Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part No62376891321
Order Code1768471
Technical Datasheet
Adhesive TypeHot Melt
Adhesive ColourYellow
Dispensing MethodStick
Volume-
Weight5kg
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for 62376891321
1 Product Found
Technical Specifications
Adhesive Type
Hot Melt
Dispensing Method
Stick
Weight
5kg
SVHC
No SVHC (17-Dec-2014)
Adhesive Colour
Yellow
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.3637