Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No71512-00000
Order Code4223316
Also Known AsGTIN UPC EAN: 4046719416509
Technical Datasheet
115 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł17.680 |
5+ | zł15.950 |
Price for:Each
Minimum: 1
Multiple: 1
zł17.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No71512-00000
Order Code4223316
Also Known AsGTIN UPC EAN: 4046719416509
Technical Datasheet
Spectacle TypeProtective / Safety
Lens Style-
Frame ColourTransparent
Safety CategoryEN166
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
3M™ Virtua AP Clear Lens Safety Spectacles feature sleek unisex styling designed to appeal both male and female wearer. The wrap-around design features integral side shield for improved safety and greater protection.
- Approval EN 166:2001
Technical Specifications
Spectacle Type
Protective / Safety
Frame Colour
Transparent
Product Range
-
Lens Style
-
Safety Category
EN166
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90049010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088