Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No8835
Order Code1569364
Also Known AsGT500075145, GTIN UPC EAN: 4054596076846
Technical Datasheet
No Longer Manufactured
Product Information
Manufacturer3M
Manufacturer Part No8835
Order Code1569364
Also Known AsGT500075145, GTIN UPC EAN: 4054596076846
Technical Datasheet
Safety CategoryCE, EN149:2001
Protection ClassFFP3
Respirator TypeValved
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for 8835
3 Products Found
Product Overview
Lightweight, comfortable respirator which carries the highest filtering half-mask performance rating of FFP3. It can be used in most industrial applications where high level protection against solids and water or oil-based mists is required. It has adjustable straps ans nose area with 3M 'Cool Flow' valve, face seal ring and low breathing resistance. CE marked. Standard EN149:2001 FFP3. Assigned protection factor 20 x OEL for particulates.
Technical Specifications
Safety Category
CE, EN149:2001
Respirator Type
Valved
SVHC
No SVHC (17-Dec-2014)
Protection Class
FFP3
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:63079093
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3