Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No9536
Order Code1569346
Product RangeScotch-Mount 9536
Technical Datasheet
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part No9536
Order Code1569346
Product RangeScotch-Mount 9536
Technical Datasheet
Tape TypeFoam
Adhesive TypeRubber Adhesive
Tape Backing Material-
Tape Length - Metric660mm
Tape Length - Imperial26"
Tape ColourWhite
Total Tape Thickness43.3 mil (1.1 mm)
Roll Length - Imperial216ft
Roll Length - Metric66m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product RangeScotch-Mount 9536
Alternatives for 9536
1 Product Found
Product Overview
The 9536 is a 19mm white Scotch-Mount™ Foam Tape made of closed cell polyethylene foam coated on both sides with a rubber based adhesive.
- 55kg/m³ Density
- -40 to 60°F Temperature range
Applications
Maintenance & Repair, Industrial
Technical Specifications
Tape Type
Foam
Tape Backing Material
-
Tape Length - Imperial
26"
Total Tape Thickness
43.3 mil (1.1 mm)
Roll Length - Metric
66m
Tape Width - Metric
19.05mm
SVHC
No SVHC (17-Dec-2014)
Adhesive Type
Rubber Adhesive
Tape Length - Metric
660mm
Tape Colour
White
Roll Length - Imperial
216ft
Tape Width - Imperial
0.75"
Product Range
Scotch-Mount 9536
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.404604