Print Page
Product Information
Manufacturer3M
Manufacturer Part NoET2433T6
Order Code1845024
Product RangeET24
Also Known AsGT500077935
Technical Datasheet
Tape TypeSealing
Adhesive TypeWaterbased Synthetic Acrylic Adhesive
Tape Backing MaterialPP (Polypropylene)
Tape Width - Metric24mm
Tape ColourTransparent
Tape Width - Imperial0.94"
Tape Length - Metric33m
Tape Length - Imperial108.3ft
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Product RangeET24
SVHCNo SVHC (17-Dec-2014)
Alternatives for ET2433T6
1 Product Found
Technical Specifications
Tape Type
Sealing
Tape Backing Material
PP (Polypropylene)
Tape Colour
Transparent
Tape Length - Metric
33m
Roll Length - Imperial
108.3ft
Product Range
ET24
Adhesive Type
Waterbased Synthetic Acrylic Adhesive
Tape Width - Metric
24mm
Tape Width - Imperial
0.94"
Tape Length - Imperial
108.3ft
Roll Length - Metric
33m
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037308