Product Information
Product Overview
The SJ5303TRANS is a 5mm transparent hemisphere round Self-sticking Protective Feet, made of polyethylene, press fit mounting. Excellent skid resistance. Long aging resiliency will not crack or harden. Abrasion, marring and staining resistance. The hemispherical shape provides excellent sound damping and energy. Non-marking, non-slip resistant to most solvents. The aggressive, high-tack, pressure-sensitive adhesive backing is protected with a release liner making application fast and easy. Can be used in slamming, scratching, nicking, scuffing, marring, sliding and vibration. The pressure sensitive rubber adhesive backed polyurethane protective bumper is designed to be used as feet, stops and spacers.
- Bumpon™ protective product
- Easy to apply just press-on
- Bonds fast and permanently
- Good energy absorption on impact
- 0.13g/1000 cycles² Abrasion resistance
- 65%² Elongation
- 370V/mil² Dielectric strength
- 5 to 52°C Application temperature range
Applications
Consumer Electronics, Computers & Computer Peripherals, Clock & Timing, Audio, Test & Measurement
Technical Specifications
Adhesive
5mm
Round
PU (Polyurethane)
No SVHC (17-Dec-2014)
11.2mm
-
Transparent
Bumpon
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate