Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Manufacturer4D SYSTEMS
Manufacturer Part No6D301
Order Code1702957
Technical Datasheet
Resolution128 x 128
Display AppearanceRGB
Logic Voltage5V
Interface TypeSerial
Module Size45.5mm x 33.5mm
Operating Temperature Min-30°C
Operating Temperature Max70°C
Display ConstructionModule
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2020)
Alternatives for 6D301
1 Product Found
Technical Specifications
Resolution
128 x 128
Logic Voltage
5V
Module Size
45.5mm x 33.5mm
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (25-Jun-2020)
Display Appearance
RGB
Interface Type
Serial
Operating Temperature Min
-30°C
Display Construction
Module
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014