Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAB ELEKTRONIK
Manufacturer Part NoABW1 50R
Order Code1219016
Product RangeABW1 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAB ELEKTRONIK
Manufacturer Part NoABW1 50R
Order Code1219016
Product RangeABW1 Series
Technical Datasheet
Track Resistance50ohm
No. of Turns1Turns
Track TaperLinear
Power Rating1W
Resistance Tolerance± 10%
Product RangeABW1 Series
Potentiometer MountingPanel Mount
Shaft Diameter6.35mm
No. of Gangs1
Adjustment TypeRotary
Shaft Length25.4mm
Temperature Coefficient± 400ppm/°C
Potentiometer Type-
Resistor TechnologyWirewound
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length42.9mm
Product Width-
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max90°C
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Track Resistance
50ohm
Track Taper
Linear
Resistance Tolerance
± 10%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
25.4mm
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
42.9mm
Product Height
-
Operating Temperature Max
90°C
No. of Turns
1Turns
Power Rating
1W
Product Range
ABW1 Series
Shaft Diameter
6.35mm
Adjustment Type
Rotary
Temperature Coefficient
± 400ppm/°C
Resistor Technology
Wirewound
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-40°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026