Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoESB24.22
Order Code2081166
Product RangeESB Series
Also Known AsGHE3291302R0006
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerABB
Manufacturer Part NoESB24.22
Order Code2081166
Product RangeESB Series
Also Known AsGHE3291302R0006
Technical Datasheet
Load Current Inductive9A
Relay MountingDIN Rail
Operating Voltage400VAC
Contact Configuration2NO / 2NC
No. of Poles4 Pole
Switching Power AC31.3kW
Switching Current AC124A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom230V
Switching Power AC15.3kW
Load Current Resistive24A
Switching Current AC39A
Product RangeESB Series
Product Overview
Used in residential, commercial and industrial applications for the control of single or three-phase loads up to 24 A or switching of control signals
Technical Specifications
Load Current Inductive
9A
Operating Voltage
400VAC
No. of Poles
4 Pole
Switching Current AC1
24A
Coil Voltage VDC Nom
230V
Load Current Resistive
24A
Product Range
ESB Series
Relay Mounting
DIN Rail
Contact Configuration
2NO / 2NC
Switching Power AC3
1.3kW
Coil Voltage VAC Nom
230V
Switching Power AC1
5.3kW
Switching Current AC3
9A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28