Product Information
Product Overview
The SNC from Abeco is an all-in-one unique tool designed for jacket stripping, optical fibre stripping and cutting of Kevlar strength members in one compact tool body. Three hole fibre stripper allows jacket removal from 1.6mm to 3mm cables and two additional holes for stripping 900micron tight buffer to 250micron buffer coating and standard 125micron fibre stripping (250micron removal to 125micron). Fibre stripper and Kevlar cutter slides out of the protective tool body when in use and slides back inside when not in use by activating the sliding tab located on each side of the tool. The fibre stripper and the Kevlar cutter are conveniently stored inside the tool body when not in use, for extra safety and tool life protection.
- Easy to read fibre stripping diagrams are moulded into the tool body
- Tool body has a handy moulded-in loop for attaching/hanging purposes
- Cutting surfaces are precision formed, hardened, tempered and ground assuring precise tool
- Factory set, requires no adjustment
- Dimension is 3.75inchx 1.25inch x 0.70inch (95 x 32 x 18 mm), weight is 3oz (85g)
Technical Specifications
1.6mm to 3mm Dia Fibre Optic Jackets
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate