Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerABL HEATSINKS
Manufacturer Part NoHOOK-1
Order Code2084453
Technical Datasheet
Fixing TypeHeat Sink Anchor
For Use WithWire Form
External Length8.5mm
External Width5mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Fixing Type
Heat Sink Anchor
External Length
8.5mm
Product Range
-
For Use With
Wire Form
External Width
5mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024