Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABLE SYSTEMS
Manufacturer Part No03-AP24XS40
Order Code3916042
Product RangeAp24 Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerABLE SYSTEMS
Manufacturer Part No03-AP24XS40
Order Code3916042
Product RangeAp24 Series
Technical Datasheet
Printer TypeDesktop
Printer InterfaceRS232
Print Resolution-
Print Speed1.7 lines/sec
Product RangeAp24 Series
Plug Type-
Product Overview
The 03-AP24XS40 is a classic Impact Printer with M192 printer mechanism. The device range offers faster print speeds and enhanced features. It gives clear and legible taxi receipts to meet legislative requirements and provide improved customer experience.
- 240 Dots per line (Graphics)
- 1200, 2400, 4800 and 9600 Baud rate (Pin selectable)
- 0 to 50°C Operating temperature range
Applications
Computers & Computer Peripherals, Portable Devices
Technical Specifications
Printer Type
Desktop
Print Resolution
-
Product Range
Ap24 Series
Printer Interface
RS232
Print Speed
1.7 lines/sec
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84433210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5