Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABLJO-V-200.000MHZ-T
Order Code3820170
Product RangeABLJO Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
20+ | zł90.100 |
Price for:Each (Supplied on Full Reel)
Minimum: 20
Multiple: 20
zł1,802.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLJO-V-200.000MHZ-T
Order Code3820170
Product RangeABLJO Series
Technical Datasheet
Frequency Nom200MHz
Oscillator CaseSMD, 14.3mm x 8.7mm
Supply Voltage Nom1.65V
Product RangeABLJO Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVCMOS
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Frequency Nom
200MHz
Supply Voltage Nom
1.65V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVCMOS
Oscillator Case
SMD, 14.3mm x 8.7mm
Product Range
ABLJO Series
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability