Print Page
7,697 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | zł2.030 |
50+ | zł1.660 |
250+ | zł1.570 |
500+ | zł1.460 |
1500+ | zł1.460 |
3000+ | zł1.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
zł10.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABS07AIG-32.768KHZ-T
Order Code2849463
Product RangeABS07AIG
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 3.2mm x 1.5mm
Frequency Stability + / --
Load Capacitance12.5pF
Frequency Tolerance + / -20ppm
Product RangeABS07AIG
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (07-Nov-2024)
Product Overview
ABS07AIG-32.768KHz-T is an ABS07AIG automotive and industrial grade 32.768KHz SMD crystal. Application includes infotainment systems, keyless entry and startup, GPS and navigation, comfort control, ADAS (advanced driver assistance systems), vehicle to vehicle communication, LiDAR (light detection and ranging), in-vehicle networking, powertrain and drive control, power control and conversion.
- AEC-Q200 qualified, TS16949 production line certified
- Hermetically seam-sealed ceramic package
- 32.768KHz nominal frequency, 12.5pF load capacitance, ±20ppm frequency tolerance
- Flexural mode (tuning fork) operation mode
- Typical temperature coefficient is -0.036ppm/T², <lt/>1.4pF typical shunt capacitance
- 12.5pF typical load capacitance, 0.1µW drive level
- Aging range from -3 to +3ppm (at 25°C ± 3°C first year)
- 500Mohm maximum insulation resistance (at 100VDC)
- Dimension is 3.2 x 1.5 x 0.9mm
- Operating temperature range from -55°C to +125°C
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Nov-2024)
Crystal Case
SMD, 3.2mm x 1.5mm
Load Capacitance
12.5pF
Product Range
ABS07AIG
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001