Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAIML-0402HP-R12K-T
Order Code4630239
Product RangeAIML-0402HP Series
Technical Datasheet
10,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | zł0.710 |
100+ | zł0.580 |
500+ | zł0.490 |
2500+ | zł0.430 |
5000+ | zł0.410 |
10000+ | zł0.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
zł7.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAIML-0402HP-R12K-T
Order Code4630239
Product RangeAIML-0402HP Series
Technical Datasheet
Inductance120nH
RMS Current (Irms)500mA
Inductor ConstructionShielded
Saturation Current (Isat)650mA
Product RangeAIML-0402HP Series
Inductor Case / Package0402 [1005 Metric]
DC Resistance Max0.39ohm
Inductance Tolerance± 10%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
120nH
Inductor Construction
Shielded
Product Range
AIML-0402HP Series
DC Resistance Max
0.39ohm
Product Length
1mm
Product Height
0.5mm
RMS Current (Irms)
500mA
Saturation Current (Isat)
650mA
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 10%
Product Width
0.5mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability