Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAISC-0603F-R47J-T
Order Code4142829
Product RangeAISC-0603F Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 6000+ | zł0.560 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
zł3,360.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAISC-0603F-R47J-T
Order Code4142829
Product RangeAISC-0603F Series
Technical Datasheet
Inductance470nH
DC Resistance Max0.37ohm
Self Resonant Frequency670MHz
DC Current Rating470mA
Inductor Case / Package0603 [1608 Metric]
Product RangeAISC-0603F Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.6mm
Product Width1mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470nH
Self Resonant Frequency
670MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.37ohm
DC Current Rating
470mA
Product Range
AISC-0603F Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability