Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł537.540 |
3+ | zł470.320 |
5+ | zł389.720 |
10+ | zł349.370 |
20+ | zł341.230 |
50+ | zł333.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł537.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAOC2012VAJC-12.8000C
Order Code3228324
Product RangeAOC2012
Technical Datasheet
Frequency Nom12.8MHz
Oscillator CaseSMD, 20.32mm x 12.7mm
Supply Voltage Nom3.3V
Product RangeAOC2012
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityLVCMOS
SVHCNo SVHC (07-Nov-2024)
Product Overview
AOC2012VAJC-12.8000C is an AOC2012 series high-stability and ultra-low phase noise SMD OCXO/ VCOCXO oscillator. Application includes stratum 3 and stratum 3E compliant, cellular infrastructure, base stations, test and measurement equipment, switches and routers, time and frequency references, precision GPS.
- Voltage controlled, ±10ppb over -20°C to +70°C stability over -20°C to +70°C
- CMOS RF output, 12.8MHz output frequency
- 3.3Vdd supply, SC-cut, high “Q” resonator-based design
- Extremely low long-term aging is ±1ppm over 20 years
- 2.5W power consumption (warm-up)
- Supply voltage range from +3.135 to +3.465V, 722mA current consumption (warm-up) at max Vdd =+3.465V
- <lt/> ±300ppb frequency accuracy (calibration), 3 minimum warm-up time
- 15pF typical output load, 50% typical duty cycle, 6ns rise (Tr) / fall (Tf) time
- Operating temperature range from -20°C to +70°C
Technical Specifications
Frequency Nom
12.8MHz
Supply Voltage Nom
3.3V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
LVCMOS
Oscillator Case
SMD, 20.32mm x 12.7mm
Product Range
AOC2012
Operating Temperature Max
70°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability