Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
640+ | zł31.100 |
Price for:Each
Minimum: 640
Multiple: 640
zł19,904.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAPAKC2506A-SG3
Order Code3501682
Technical Datasheet
Antenna TypePatch
Frequency Min1.555GHz
Frequency Max1.615GHz
Antenna MountingI-Pex Connector
Gain-2.5dBi
VSWR1.5
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
Technical Specifications
Antenna Type
Patch
Frequency Max
1.615GHz
Gain
-2.5dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (07-Nov-2024)
Frequency Min
1.555GHz
Antenna Mounting
I-Pex Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability