Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPI-2012-330M-T
Order Code3227515
Product RangeASPI-2012 Series
Technical Datasheet
Packaging Options
1,595 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | zł1.420 |
50+ | zł1.090 |
250+ | zł0.880 |
500+ | zł0.750 |
1000+ | zł0.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
zł7.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-2012-330M-T
Order Code3227515
Product RangeASPI-2012 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)330mA
Inductor ConstructionShielded
Saturation Current (Isat)400mA
Product RangeASPI-2012 Series
Inductor Case / Package-
Power Inductor Case2mm x 2mm x 1.2mm
DC Resistance Max2.16ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width2mm
Product Height1.2mm
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
ASPI-2012 Series
Power Inductor Case
2mm x 2mm x 1.2mm
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
330mA
Saturation Current (Isat)
400mA
Inductor Case / Package
-
DC Resistance Max
2.16ohm
Product Length
2mm
Product Height
1.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000047
Product traceability