Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F4020-R60M-T
Order Code2848304
Product RangeASPIAIG-F4020 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | zł5.740 |
50+ | zł4.850 |
250+ | zł4.300 |
500+ | zł4.030 |
1500+ | zł3.720 |
3000+ | zł3.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
zł28.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F4020-R60M-T
Order Code2848304
Product RangeASPIAIG-F4020 Series
Technical Datasheet
Inductance600nH
RMS Current (Irms)11.7A
Inductor ConstructionShielded
Saturation Current (Isat)12.3A
Product RangeASPIAIG-F4020 Series
Inductor Case / Package-
DC Resistance Max0.00952ohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height1.9mm
Technical Specifications
Inductance
600nH
Inductor Construction
Shielded
Product Range
ASPIAIG-F4020 Series
DC Resistance Max
0.00952ohm
Product Length
4.1mm
Product Height
1.9mm
RMS Current (Irms)
11.7A
Saturation Current (Isat)
12.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability