Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F7020-R68M-T
Order Code2848330
Product RangeASPIAIG-F7020 Series
Technical Datasheet
1,400 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | zł6.120 |
| 50+ | zł5.280 |
| 250+ | zł4.770 |
| 500+ | zł4.260 |
| 1000+ | zł3.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
zł30.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F7020-R68M-T
Order Code2848330
Product RangeASPIAIG-F7020 Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)23A
Product RangeASPIAIG-F7020 Series
Inductor Case / Package-
DC Resistance Max9200µohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7.6mm
Product Height1.85mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
ASPIAIG-F7020 Series
DC Resistance Max
9200µohm
Product Length
7.8mm
Product Height
1.85mm
RMS Current (Irms)
13A
Saturation Current (Isat)
23A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001