Print Page
Product Information
ManufacturerABRACON
Manufacturer Part NoASVTX-09-13.00MHZ-T
Order Code2467928
Product RangeASVTX-09
Technical Datasheet
Frequency Nom13MHz
Oscillator CaseSMD, 5mm x 3.2mm
Supply Voltage Nom3V
Product RangeASVTX-09
Operating Temperature Min-30°C
Operating Temperature Max75°C
Oscillator Output CompatibilityClipped Sinewave
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ASVTX-09 series voltage controlled temperature compensated Crystal Oscillator work at frequency range of 6 to 45MHz. It is suitable for use in cellular and cordless phones, GPS, mobile communication equipment, portable radio equipment and music player.
- 1.5mm Low height
- 135dBc/1kHz Low phase noise
- 1.5mA/~20MHz Low current
- Clipped sine wave output
Applications
Communications & Networking, Portable Devices, Audio, Industrial
Technical Specifications
Frequency Nom
13MHz
Supply Voltage Nom
3V
Operating Temperature Min
-30°C
Oscillator Output Compatibility
Clipped Sinewave
Oscillator Case
SMD, 5mm x 3.2mm
Product Range
ASVTX-09
Operating Temperature Max
75°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001