Print Page
Product Information
ManufacturerABRACON
Manufacturer Part NoASVTX-11-A-20.000MHZ-T
Order Code2467930
Product RangeASVTX-11
Technical Datasheet
Frequency Nom20MHz
Oscillator CaseSMD, 3.2mm x 2.5mm
Supply Voltage Nom3V
Product RangeASVTX-11
Operating Temperature Min-30°C
Operating Temperature Max75°C
Oscillator Output CompatibilityClipped Sinewave
SVHCNo SVHC (15-Jan-2019)
Product Overview
The ASVTX-11 series SMD Temperature Compensated Crystal Oscillator (TCXO) works at a frequency range of 10 to 40MHz. It is suitable for use in cellular and cordless phones, standard OSC for exact equipment, mobile communication equipment, PLL, portable radio equipment and music player.
- Miniature package
- Low current consumption 1.5mA for 19.68MHz
- Hermetically sealed
Applications
Communications & Networking, Portable Devices, Audio, Industrial
Technical Specifications
Frequency Nom
20MHz
Supply Voltage Nom
3V
Operating Temperature Min
-30°C
Oscillator Output Compatibility
Clipped Sinewave
Oscillator Case
SMD, 3.2mm x 2.5mm
Product Range
ASVTX-11
Operating Temperature Max
75°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001