Quantity | Price (ex VAT) |
---|---|
15+ | zł57.810 |
Product Overview
CS-90 copper Anti-Seize is a superior quality copper paste that prevents seizing, corrosion and galling of threaded fasteners even in high-temperature conditions. Formulated with an exceptionally high copper content and professional grade inhibitors to prevent rust and corrosion, sealing out moisture and protecting threads from corrosive environments. CS-90 is a non-hardening and nondripping durable film, making it easy to assemble and dissemble threaded components after extended service intervals.
- 500ml aerosol fill size
- Colourless, clear liquid appearance
- Density at 20°C is 0.79g/cm³
- Flashpoint is 12°C
- Evaporation rate (ether = 1) is 11
- Purity (without propellant) is at least 99.7%
- Water content is <lt/>0.2%
- Faint mineral odour
- Temperature range from -30˚C to 1100˚C
- Insoluble in water
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Grease
500ml
CS-90
Aerosol
-
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Product Compliance Certificate