Quantity | Price (ex VAT) |
---|---|
15+ | zł40.010 |
Product Overview
SP-90 is a precision silicone-based general-purpose lubricant. The “dry” film provides an even coverage and maximum lubrication without staining. A highly versatile product that is an excellent performance lubricant and release agent. Use in numerous application areas throughout the electrical, plastic processing, plumbing, metal working and sewing/ upholstery industries. SP-90 effectively lubricates plastic to plastic contact surfaces, sewing needles and other rapidly oscillating components, O-rings and assists with the installation of cabling.
- 500ml aerosol
- Dry film precision silicone lubricant
- Lubricates and reduces friction
- Effective temperature range from -50°C to +200°C
- Solvent free formulation
- Safe for use on all metals, most rubbers and most plastics
- Clear, colourless oil appearance
- 0.970 specific gravity at 20°C
- Insoluble in water
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Oil
500ml
SP-90
Aerosol
-
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate