Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADACTUS
Manufacturer Part NoADA WLAN 25254
Order Code2250243
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł44.100 |
| 5+ | zł38.190 |
| 10+ | zł35.030 |
| 50+ | zł33.130 |
| 100+ | zł30.970 |
| 250+ | zł29.410 |
Price for:Each
Minimum: 1
Multiple: 1
zł44.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- 2.45GHz SMT WLAN passive patch antenna
- Designed for small integrated devices
- 25mm x 25mm x 4 mm size
Applications
Wireless
Technical Specifications
Antenna Type
Patch
Frequency Max
2.5GHz
Gain
5dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
Frequency Min
2.4GHz
Antenna Mounting
SMD
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005