Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part NoLA-300 MKII
Order Code3761024
Product RangeAdastra - LA Series - Induction Loop Amplifiers
Also Known As952.864UK, GTIN UPC EAN: 5015972181843
29 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł734.070 |
Price for:Each
Minimum: 1
Multiple: 1
zł734.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADASTRA
Manufacturer Part NoLA-300 MKII
Order Code3761024
Product RangeAdastra - LA Series - Induction Loop Amplifiers
Also Known As952.864UK, GTIN UPC EAN: 5015972181843
Product RangeAdastra - LA Series - Induction Loop Amplifiers
Plug TypeUK Type G
SVHCNo SVHC (25-Jun-2020)
Product Overview
An induction amplifier for driving a cable loop around a room to provide assisted listening for hearing aid users. Front panel controls are adjusted using a screwdriver including level controls for the 3 mic/line channels, bass, treble and loop current. Designed to provide hearing assistance in public and commercial buildings.
- Suitable for most standard hearing aids
- Mic/line level switch for each input
- Phantom power switch for each input
- Tamper proof channel volume, bass & treble and loop current level controls
- Adjustable metal loss correction
- Alarm contacts for built-in siren
- Priority switchable for channel 1
- Peak current LED indication
- 19" rack mountable
- Power supply: 110V to 240V AC, 50/60Hz (IEC)
- Frequency response: 50Hz - 5kHz (±3dB)
- Input sensitivity (line): -6dBu/6k Ohms
- Input sensitivity (mic): -56dBu/2k Ohms
- Signal to noise ratio: 75dB (line), 60dB (mic)
- THD: <lt/>1%
- Fuse: T1A 250V
- Rack height: 1U
- Area coverage: 300m² (maximum)
- Dimensions: 483mm x 235mm x 88mm
- Weight: 3.8kg
Applications
Audio, Broadcast, Business, Education, Electronics, Hobby & Education, Installations, Live Events, Music
Technical Specifications
Product Range
Adastra - LA Series - Induction Loop Amplifiers
SVHC
No SVHC (25-Jun-2020)
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85185000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.508