Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part NoPS50-W
Order Code3374755
Product RangeAdastra - PS
Also Known As952.426UK, GTIN UPC EAN: 5015972071502
3 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł290.590 |
4+ | zł262.100 |
Price for:Each
Minimum: 1
Multiple: 1
zł290.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADASTRA
Manufacturer Part NoPS50-W
Order Code3374755
Product RangeAdastra - PS
Also Known As952.426UK, GTIN UPC EAN: 5015972071502
Transformer Power Tappings20, 10, 5,2.5W, 8Ω
Frequency Response Min50Hz
Frequency Response Max20kHz
External Height180mm
External Width245mm
External Depth245mm
Product RangeAdastra - PS
Product Overview
Wide dispersion spheroid 2-way pendant speakers for use with high ceilings where regular ceiling speakers would be positioned too high to be efficient.
- Supplied with 4.5m cable and cable hook for hanging
- Rotary selector switch
- 4x 100V line tapping’s + 8 Ohm
- Speaker Size: 125mm (5")
- Power Rating: 20W @ 8 Ohms
- Transformer Tappings: 20/10/5/2.5W + 8 Ohm
- Frequency Response: 50Hz - 20KHz
- Sensitivity: 89dB
- Dispersion Angle: 140°
- Dimensions (HxDia): 180 x 245mm
- Weight: 2.37kg
Technical Specifications
Transformer Power Tappings
20, 10, 5,2.5W, 8Ω
Frequency Response Max
20kHz
External Width
245mm
Product Range
Adastra - PS
Frequency Response Min
50Hz
External Height
180mm
External Depth
245mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.81