Product Overview
ARF7069B is a RS232 data demo kit using ARF7044A Class2 data version Bluetooth module. This miniature module enables full duplex Bluetooth data transmissions over 20m. It uses the international 2.45GHz frequency band as described by European Directive RTTE / EN300-328 / EN301-489 and US FCC part 15 (USA/CAN). This module is Bluetooth V2 End Product certified, meaning users are able to directly use the Bluetooth logo. Data transmission and configuration are both managed through UART type TTL serial interface. The air rate is 723Kbps. With the data version, the embedded SPP profile allows the ARF32 module to establish a wireless serial connection with Bluetooth enabled device.
- Bluetooth V2 stack: Baseband, Link manager, L2CAP, RFCOMM, SDP, SCO
- Radiated RF power 1mW through integrated antenna
- Serial TTL port
- Communication and data profiles GAP, SDAP, SPP
- UART rate: standards from 9.6Kbps up to 921.6Kbps
- RF sensitivity -85dBm for BER 10-3
Applications
RF Communications, Wireless, Consumer Electronics
Contents
Board, Module, RS232 cable, Power supply.
Technical Specifications
Adeunis
Bluetooth
-
ARF32
21x Demonstration Board, Radio module, Power supply
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate