Product Overview
ARF7213B is a RS232 audio demo kit using ARF7044A Class2 data version Bluetooth module. This miniature module enables full duplex Bluetooth audio transmissions over 20m. It uses the international 2.45GHz frequency band as described by European Directive RTTE / EN300-328 / EN301-489 and US FCC part 15 (USA/CAN). This module is Bluetooth V2 End Product certified, meaning users are able to directly use the Bluetooth logo. Data transmission and configuration are both managed through UART type TTL serial interface. The air rate is 723Kbps. The Audio versions offer, on top of the data features, an SCO link that supports HFP, HSP and HSAG profiles. By using the HSAG profile, the ARF32 module becomes a gateway to any generic Bluetooth headset. With the HFP and HSP profiles, and with additional basic microphone and speaker, the ARF32 module becomes a hand free system.
- Bluetooth V2 stack: Baseband, Link manager, L2CAP, RFCOMM, SDP, SCO
- Radiated RF power 1mW through integrated antenna
- Serial TTL port
- Communication and data profiles GAP, SDAP, SPP
- UART rate: standards from 9.6Kbps up to 921.6Kbps
- RF sensitivity -85dBm for BER 10-3
- Digital audio coding: PCM for digital version and PCM 13bits analog version
- Audio I/Os: PCM SRD-STD-SFS-SCLK for digital version and external mic / earphone for analog version
Applications
Audio, RF Communications, Wireless
Contents
Board, Module, RS232 cable, Power supply.
Technical Specifications
Adeunis
Bluetooth
-
ARF32
21x Demonstration Board, Radio module, Power supply
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate