Print Page
SLDA-61S2508.
PHOTODIODE ARRAY
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerADVANCED PHOTONIX
Manufacturer Part NoSLDA-61S2508.
Order Code3168323
Technical Datasheet
No. of Pins-
Diode Case Style-
Angle of Half Sensitivity ±-
Dark Current3µA
Operating Temperature Min-40°C
Operating Temperature Max125°C
MSL-
Technical Specifications
No. of Pins
-
Angle of Half Sensitivity ±
-
Operating Temperature Min
-40°C
MSL
-
Diode Case Style
-
Dark Current
3µA
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002