Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoD38999/26FB4PN
Order Code3890160
Product RangeD38999/26 Series
Technical Datasheet
8 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | zł248.430 |
25+ | zł227.500 |
50+ | zł210.960 |
100+ | zł204.330 |
250+ | zł197.660 |
Price for:Each
Minimum: 1
Multiple: 1
zł248.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoD38999/26FB4PN
Order Code3890160
Product RangeD38999/26 Series
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Product RangeD38999/26 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts4Contacts
Circular Contact TypeCrimp Pin
Coupling StyleThreaded
Insert Arrangement11-4
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassEMI
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Crimp Pin
Insert Arrangement
11-4
Connector Body Plating
Electroless Nickel
Contact Plating
Gold
Service Class
EMI
Product Range
D38999/26 Series
No. of Contacts
4Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536