Print Page
2,010 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł3.960 |
10+ | zł3.830 |
25+ | zł3.710 |
50+ | zł3.660 |
100+ | zł3.550 |
250+ | zł3.290 |
1250+ | zł3.270 |
2500+ | zł3.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł3.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAKER
Manufacturer Part NoC7S-12.000-12-3030-X
Order Code1538812
Product RangeC7S
Technical Datasheet
Frequency Nom12MHz
Crystal CaseSMD, 7mm x 5mm
Frequency Stability + / -30ppm
Load Capacitance12pF
Frequency Tolerance + / -30ppm
Product RangeC7S
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (23-Jan-2024)
Product Overview
The C7S series surface-mount microprocessor Crystal Unit operating at a frequency range of 6 to 133MHz with ±10, ±15, ±20, ±25, ±30PPM frequency tolerance at 25°C.
- Fundamental and third overtone mode of oscillation
- Low profile
- Quartz crystal unit with 4-pad
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Frequency Nom
12MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Crystal Case
SMD, 7mm x 5mm
Load Capacitance
12pF
Product Range
C7S
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for C7S-12.000-12-3030-X
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00156