Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPBES22L013R
Order Code4352401
Product RangePBES22 Series
Also Known As2416049-3
Technical Datasheet
25 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | zł76.590 | 
| 5+ | zł70.850 | 
| 10+ | zł65.070 | 
| 20+ | zł63.300 | 
Price for:Each
Minimum: 1
Multiple: 1
zł76.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPBES22L013R
Order Code4352401
Product RangePBES22 Series
Also Known As2416049-3
Technical Datasheet
Contact ConfigurationSPST-NC
Switch OperationMaintained
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage AC Nom24V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP20, IP65
Product RangePBES22 Series
SVHCTo Be Advised
Product Overview
PBES22L013R is a PBES22 series 22mm pushbutton emergency stop switch. When mounted, the switch offers IP65 protection on the front of the panel. Easy to terminate screw terminals allow fast and virtually tool-free termination.
- Complies with IEC 60947-5-1 & IEC 60947-5-5
- 22mm mounting hole, simple and easy mounting
- Contact blocks with screw terminals
- Gold plating, high actuation force
- UL, CE and TUV agency approval
- <gt/>100,000 operations mechanical life, <gt/>100,000 operations electrical life
- Panel front: IP65 (IEC 60529), contact block: IP20 (IEC 60529)
- Lamp available (12V, 10mA LED), red button color
- 1 NC switch function
- Operating temperature range from -25°C to +70°C (Without lamp), rated insulation voltage of 600V
Technical Specifications
Contact Configuration
SPST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
24V
Pushbutton Actuator Style
Mushroom
Product Range
PBES22 Series
Switch Operation
Maintained
Contact Current Max
10A
Contact Voltage DC Nom
-
IP Rating
IP20, IP65
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718