Product Information
Product Overview
The A1302ELHLT-T is a surface-mount continuous-time Linear Hall Effect Sensor IC with robust ESD performance. The A1302 ratiometric sensor is optimized to accurately provide a voltage output that is proportional to an applied magnetic field. The hall-effect integrated circuit includes a hall circuit, a linear amplifier and a CMOS class A output structure. Integrating the hall circuit and the amplifier on a single chip minimizes many of the problems normally associated with low voltage level analogue signals. It is used in position sensing systems, for both linear target motion and rotational target motion.
- Solid-state reliability
- Low-noise output
- Fast power-on time
- Ratiometric rail-to-rail output
- Factory-programmed at end-of-line for optimum performance
- -40 to 85°C Ambient temperature range
- Robust ESD performance
Applications
Sensing & Instrumentation, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Linear
SOT-23
3Pins
6V
85°C
-
10mA
SOT-23
4.5V
-40°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate