Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA1302EUA-T
Order Code1521708
Product RangeA1302 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA1302EUA-T
Order Code1521708
Product RangeA1302 Series
Technical Datasheet
Hall Effect TypeLinear
Sensor Case / PackageSIP
Output Current10mA
No. of Pins3Pins
Sensor Case StyleSIP
Supply Voltage Min4.5V
Supply Voltage Max6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeA1302 Series
Qualification-
Alternatives for A1302EUA-T
1 Product Found
Technical Specifications
Hall Effect Type
Linear
Output Current
10mA
Sensor Case Style
SIP
Supply Voltage Max
6V
Operating Temperature Max
85°C
Qualification
-
Sensor Case / Package
SIP
No. of Pins
3Pins
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Product Range
A1302 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001