Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA6261ELPTR-T
Order Code2057421
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA6261ELPTR-T
Order Code2057421
Technical Datasheet
No. of Channels4Channels
Output Current Max400mA
Output Voltage Max-
IC Case / PackageTSSOP
No. of Pins16Pins
Input Voltage Min6V
Input Voltage Max50V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
Device TopologyLinear
Driver Case StyleTSSOP
No. of Outputs4Outputs
Output Current400mA
Output Voltage-
Switching Frequency-
Technical Specifications
No. of Channels
4Channels
Output Voltage Max
-
No. of Pins
16Pins
Input Voltage Max
50V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Driver Case Style
TSSOP
Output Current
400mA
Switching Frequency
-
Output Current Max
400mA
IC Case / Package
TSSOP
Input Voltage Min
6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Jan-2022)
Device Topology
Linear
No. of Outputs
4Outputs
Output Voltage
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006