Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA6275EA-T
Order Code1193490
Technical Datasheet
No. of Channels8Channels
Output Current Max90mA
Output Voltage Max17V
IC Case / PackageDIP
No. of Pins16Pins
Input Voltage Min4.5V
Input Voltage Max5.5V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleDIP
No. of Outputs8Outputs
Output Current90mA
Output Voltage17V
Switching Frequency10MHz
Technical Specifications
No. of Channels
8Channels
Output Voltage Max
17V
No. of Pins
16Pins
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
DIP
Output Current
90mA
Switching Frequency
10MHz
Output Current Max
90mA
IC Case / Package
DIP
Input Voltage Min
4.5V
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Jan-2022)
Device Topology
Constant Current
No. of Outputs
8Outputs
Output Voltage
17V
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667