Print Page
Image is for illustrative purposes only. Please refer to product description.
53 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł57.520 |
5+ | zł56.380 |
10+ | zł55.200 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
zł57.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No299/2 SV005
Order Code2290922
Technical Datasheet
Jacket MaterialUnjacketed
Jacket Colour-
Wire Gauge28AWG
Conductor Area CSA0.08mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max150°C
No. of Max Strands x Strand SizeSolid
Voltage Rating-
Conductor MaterialTinned Copper
External Diameter0.33mm
Approval Specification-
Product Range-
Product Overview
The 299/2 SV005 is a 100ft 28AWG Bus Bar Wire with electrolytic soft-drawn and annealed solid tin-plated copper conductor. This CID AA-59551 type S wire provides reliable solution to keep power flowing in vital electrical systems.
- CPR: Not Yet Qualified
- REACH regulation (EC 1907/2006)
Applications
Consumer Electronics, Power Management
Technical Specifications
Jacket Material
Unjacketed
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
150°C
Voltage Rating
-
External Diameter
0.33mm
Product Range
-
Jacket Colour
-
Conductor Area CSA
0.08mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
Solid
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 299/2 SV005
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0454