Print Page
Image is for illustrative purposes only. Please refer to product description.
63 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł54.650 |
5+ | zł53.550 |
10+ | zł52.450 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
zł54.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3250 RD005
Order Code2290783
Technical Datasheet
Jacket MaterialPVC
Jacket ColourRed
Wire Gauge24AWG
Conductor Area CSA0.229mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max80°C
No. of Max Strands x Strand Size7 x 32AWG
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter1.118mm
Approval SpecificationCSA AWM I A/B FT1, UL 1061 VW-1
Product Range-
Product Overview
The 3250 RD005 is a 100ft 24AWG 300V red Hook-up Wire with stranded tinned copper conductor and semirigid PVC insulation. This wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- CPR: Not Yet Qualified
- 3.5lbs Maximum pull tension
- 0.25mm Insulation thickness
- REACH regulation (EC 1907/2006)
Applications
Automation & Process Control, Microwave, Aerospace, Defence, Military, Industrial
Technical Specifications
Jacket Material
PVC
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
80°C
Voltage Rating
300V
External Diameter
1.118mm
Product Range
-
Jacket Colour
Red
Conductor Area CSA
0.229mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 32AWG
Conductor Material
Tinned Copper
Approval Specification
CSA AWM I A/B FT1, UL 1061 VW-1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1815