Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No85225CY BK005
Order Code3246035
Product RangeXtra-Guard Flex Series
Technical Datasheet
3 In Stock
Delivery in 35 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł3,508.420 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
zł3,508.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No85225CY BK005
Order Code3246035
Product RangeXtra-Guard Flex Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores5Core
Wire Gauge22AWG
Conductor Area CSA0.35mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Jacket ColourBlack
No. of Max Strands x Strand Size41 x 38AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter9.73mm
Voltage Rating600V
Product RangeXtra-Guard Flex Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
9.73mm
Product Range
Xtra-Guard Flex Series
No. of Cores
5Core
Conductor Area CSA
0.35mm²
Reel Length (Metric)
30m
No. of Max Strands x Strand Size
41 x 38AWG
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.8555