Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoFIT221V3/64 BK103
Order Code2812673
Product RangeFIT 221V Series
Technical Datasheet
6 In Stock
2 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł128.750 |
| 5+ | zł127.280 |
| 10+ | zł125.800 |
| 25+ | zł124.320 |
| 50+ | zł113.260 |
| 100+ | zł107.780 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
zł128.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoFIT221V3/64 BK103
Order Code2812673
Product RangeFIT 221V Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.046"
I.D. Supplied - Metric1.17mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.22m
I.D. Recovered Max - Imperial0.022"
I.D. Recovered Max - Metric0.58mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFIT 221V Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FIT221V series Heat Shrink Tubing made of cross-linked polyolefin and offers 2:1 shrink ratio.
- 1500psi Minimum tensile strength
- 500V/mil Minimum dielectric strength
- 90°C Minimum shrink temperature
- 121°C Full recovery temperature
- -55 to 135°C Temperature range
Applications
Safety, Industrial, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
1.17mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.022"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.046"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.22m
I.D. Recovered Max - Metric
0.58mm
Product Range
FIT 221V Series
Technical Docs (1)
Alternatives for FIT221V3/64 BK103
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796